|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-PWLA8490MTBLK5
Manufacturer Part #:

PWLA8490MTBLK5

Manufacturer:

Description:
Ethernet Modules PRO/1000 MT Server Adapter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 1 Ethernet
Processor Type: 82545
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface Type: Ethernet, PCI/PCI-X
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 MT Server Adapter with Intel 82545GM (Bulk)
Dimensions: 6.6 in x 2.5 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Factory Pack Quantity: 5
Part # Aliases: 847742 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

160153322 146679561 147091459 111511861 192564755