|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-PWLA8391GTLBLK
Manufacturer Part #:

PWLA8391GTLBLK

Manufacturer:

Description:
Ethernet Modules PRO/1000 GT Desktop Adapter
Mouser Online Catalog Page 50, Mouser Online Catalog
PDF Page 50, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Desktop Adapters
Number of Ports: 1 Ethernet
Processor Type: 82541PI
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface Type: Ethernet, PCI 2.3
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 GT Low Profile Desktop Adapter with Intel 82541PI Gigabit Controller (Bulk)
Minimum Operating Temperature: 0 C
Operating Supply Current: 0.8 A
Factory Pack Quantity: 20
Part # Aliases: 865088 MM#
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBR10100G Schottky Diodes & Rectifiers 14,647
OP297GSZ Precision Amplifiers 756
CNY17F2SM Transistor Output Optocouplers 3,203
VS-MBR1645PBF Schottky Diodes & Rectifiers 641
UPW2A151MHD Aluminum Electrolytic Capacitors - Leaded 841
CRCW251264R9FKEG Thick Film Resistors - SMD 2,269
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.24
10:
$33.78
25:
$32.89
50:
$32.46

To add to a project, please Log In.

160153322 165466699 147091459 111511861 153566726 192564755