|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-PBA31308V202SLU
Manufacturer Part #:

PBA31308V2.02 S LJYU

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Bluetooth 2.1 + EDR Class 2 / 3, MLGA-54
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PBA31308V2.02 S LJYU Datasheet PBA31308V2.02 S LJYU Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PMB31308
Class: Class 2, Class 3
Frequency: 2.4 GHz
Sensitivity: - 86 dBm
Data Rate: 3 Mb/s
Operating Supply Voltage: 2.9 V to 4.1 V
Output Power: 4.5 dBm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: External
Brand: Intel
Dimensions: 11.6 mm x 8.7 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1500
Tradename: Intel Unistone
Version: Version 2.1 EDR
Part # Aliases: 925169
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,890
WM9715CLGEFL/V Interface - CODECs 8,458
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
SI1317DL-T1-GE3 MOSFET 22,943
BR-1220/HFN Coin Cell Battery 1,058
Real Time Availability
Stock:
1,398 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$10.20
10:
$9.55
25:
$8.83
50:
$8.49
100:
$8.27
250:
$7.73
500:
$7.36
$7.16
Reel of 1500
To purchase full reel, order in multiples of 1500:
$7.07

To add to a project, please Log In.

101536735 153566726 181896399 198541061 192564755 149412389 104760274 183249851