Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-NH82801GHMSL8YR
Manufacturer Part #:

NH82801GHM S L8YR

Manufacturer:

Description: I/O Controller Interface IC 10 I/Os SPI USB mBGA-652
Lifecycle: New At Mouser
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: Mobile Chipsets
Operating Supply Voltage: 1.05 V, 1.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 108 C
Mounting Style: SMD/SMT
Package / Case: mBGA-652
Packaging: Reel
Brand: Intel
Code Name: ICH7
Factory Pack Quantity: 360
TDP - Max: 3.3 W
Part # Aliases: 876784
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
190 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $23.18
  10: $22.22
  50: $21.62
  200: $20.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 360
To purchase full reel, order in multiples of 360:
  360: $20.77
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


192061293 142617641 127992157 121332394 197847692 147914401