|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-JLX540AT2SLJEJ
Manufacturer Part #:

JLX540AT2 S LJEJ

Manufacturer:

Description:
Ethernet ICs Controller IEEE 1/10 Gbps BGA576
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Controllers
Number of Transceivers: 2 Transceiver
Data Rate: 1 Gb/s, 10 Gb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Mounting Style: SMD/SMT
Package / Case: BGA-576
Brand: Intel
Interface Type: PCIe
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: X540
Standard: 10GBase-T
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.14 V
Part # Aliases: 917469
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APXA160ARA151MJ80G Aluminum Organic Polymer Capacitors 973
ERJ-2RKF6812X Thick Film Resistors - SMD 79,393
APXA6R3ARA221MH70G Aluminum Organic Polymer Capacitors 1,420
MAX6692MUA+ Board Mount Temperature Sensors 112
75586-0002 High Speed / Modular Connectors 1,471
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 35 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$197.16
5:
$189.17
10:
$186.65
50:
$181.80

To add to a project, please Log In.

145344953 142617641 197847692