|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-JL82599EBSLGWH
Manufacturer Part #:

JL82599EB S LGWH

Manufacturer:

Description:
Ethernet ICs Controller IEEE 1/10 Gbps BGA577
Mouser Online Catalog Page 253, Mouser Online Catalog
PDF Page 253, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Controllers
Number of Transceivers: 2 Transceiver
Data Rate: 1 Gb/s, 10 Gb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: BGA-576
Brand: Intel
Interface: MAUI
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: 82599
Standard: 100Base-TX, 1000Base-BX
Supply Voltage - Max: 3.46 V
Supply Voltage - Min: 1.14 V
Part # Aliases: 903143
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 74,991
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,237
MAX3223IPWR RS-232 Interface IC 2,217
TPS73601DBVR LDO Voltage Regulators 4,071
WSK06124L000FEA Current Sense Resistors - SMD 1,897
LQM2MPN4R7NG0L Fixed Inductors 13,229
MIC5235-5.0YM5 TR LDO Voltage Regulators 5,456
HCM49-24.000MABJ-UT Crystals 13,321
NC7WZ07P6X Buffers & Line Drivers 29,057
M41T82RM6F Real Time Clock 828
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$115.62
10:
$112.45
50:
$109.45

To add to a project, please Log In.


This product is also available in:
142617641 184723224 123744767 197847692 147914401