|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-IQA89501G1P5
Manufacturer Part #:

IQA89501G1P5

Manufacturer:

Description:
Networking Modules QuickAssist Adapter 8950 SCCP
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
IQA89501G1P5 Datasheet IQA89501G1P5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Processor Type: DH8955
Data Rate: 50 Gb/s
Maximum Operating Temperature: + 50 C
Brand: Intel
Dimensions: 6.6 in x 2.7 in
Minimum Operating Temperature: 0 C
Part # Aliases: 929848
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,081
NYS229 Phone Connectors 14,291
MK17-B-2 Proximity Sensors 8,398
NYS230 Phone Connectors 2,317
LM2904N Operational Amplifiers - Op Amps 3,462
AT89C51RC-24PU 8-bit Microcontrollers - MCU 1,033
ATSAMA5D4-XULT Development Boards & Kits - ARM 47
62409-1 Terminals 37,676
LP2985A-33DBVR LDO Voltage Regulators 8,172
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$926.08
2:
$893.70
5:
$875.34
10:
$862.34

To add to a project, please Log In.

153566726 192564755