Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-IOTGTWY.DK50
Manufacturer Part #:

IOTGTWY.DK50

Manufacturer:

Description:
Development Boards & Kits - x86 IOT Gateway (DK50) Internet of Things
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: DK50
Core: Intel Quark SoC X1000
Interface Type: Ethernet, Serial, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Brand: Intel
Description/Function: Gateway solutions for the internet of things, Intel Galileo board with Windriver and McAfee Software Solution Bundle
For Use With: DK50
Processor Series: Intel Quark SoC X1000
Series: DK50
Tradename: Formerly Moon Island - Shellman Bluff
Part # Aliases: 936625
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 496
EDI2BB.AL.K Daughter Cards & OEM Boards 425
IOTGTWY.DK300 Development Boards & Kits - x86 5
DHQ1ECCSECETS S R1VA CPU - Central Processing Units 179
CC1101RGPR RF Transceiver 24,765
GALILEO2.P Development Boards & Kits - x86 766
A000066 Development Boards & Kits - AVR 3,081
GALILEO1.Y Development Boards & Kits - x86 114
XB24-BWIT-004 Zigbee / 802.15.4 Modules 103
1593HAMGALBK Enclosures, Boxes, & Cases 164
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 68 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $232.50

To add to a project, please Log In.


000000001