Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-IOTGTWY.DK110
Manufacturer Part #:

IOTGTWY.DK110

Manufacturer:

Description:
Development Boards & Kits - x86 IOT Gateway (DK110) Internet of Things
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,507, Mouser Online Catalog
PDF Page 2,507, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Intel Quark SoC X1000
Core: Intel Quark SoC X1000
Interface Type: Audio, CAN, Ethernet, RS-232, USB, Wi-Fi
Brand: Intel
Description/Function: Intel gateway solutions for the Internet of Things
Processor Series: Intel Quark SoC X1021
Tradename: Formerly Moon Island - Cross Hill
Part # Aliases: 935950
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,437.50

To add to a project, please Log In.


193702455 148869036 147914401 192564755 153566726 197847692