|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-I350T2BLK
Manufacturer Part #:

I350T2BLK

Manufacturer:

Description:
Ethernet Modules Ethernet Server Adapter I350-T2
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 2 Ethernet
Processor Type: I350
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface Type: PCIe 2.1
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: Ethernet Server Adapter I350-T2 with Intel I350 Controller (Bulk)
Dimensions: 135.4 mm x 68.9 mm x 120 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: -
Power Consumption: 4.4 W
Factory Pack Quantity: 5
Part # Aliases: 914222 MM#
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WGI210IT S LJXT Ethernet ICs 2,886
IL13-US1-SVT-3100-183 AC Power Cords 1,638
87715-9305 PCI Express / PCI Connectors 616
TPS22942DCKR Power Switch ICs - Power Distribution 3,307
NC7SZ125M5X Buffers & Line Drivers 14,894
43045-0414 Headers & Wire Housings 1,337
G17S0910110EU D-Sub Standard Connectors 1,892
FN9226-1-06 AC Power Entry Modules 87
98424-G52-14ALF Headers & Wire Housings 1,051
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.01
  10: $160.81
  25: $156.57
  50: $154.54

To add to a project, please Log In.

160153322 100136969 175827587 147676434 123782873 111511861 153566726 192564755