|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-I350F2BLK
Manufacturer Part #:

I350F2BLK

Manufacturer:

Description:
Ethernet Modules Ethernet Server Adapter I350-F2
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 2 Fiber Optic
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Interface Type: PCIe 2.1
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: Ethernet Server Adapter I350-F2 with Intel I350 Controller (Bulk)
Dimensions: 135.4 mm x 68.9 mm x 120 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: -
Power Consumption: 5.5 W
Processor Type: I350
Factory Pack Quantity: 5
Part # Aliases: 914212 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$477.33
5:
$464.93
25:
$447.50

To add to a project, please Log In.

160153322 100136969 123782873 147676434 175827587 111511861 153566726 192564755