Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-HG82567LMSLAVY
Manufacturer Part #:

HG82567LM S LAVY

Manufacturer:

Description:
Ethernet ICs Transceiver 10/ 100/1000 Mbps QFN56
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 247, Mouser Online Catalog
PDF Page 247, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 980 mV
Maximum Operating Temperature: + 85 C
Package / Case: QFN-56 EP
Packaging: Tray
Brand: Intel
Ethernet Connection Type: 10Base-T, 100Base-TX, 1000Base-T
Interface: GLCI, LAN, LCI
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Series: 82567LM
Standard Supported: IEEE 802.3
Type: Gigabit Ethernet PHY
Part # Aliases: 896265
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.61
  25: $2.29
  100: $2.19
  250: $2.09
  500: $2.05

To add to a project, please Log In.


199567078 175876729 142617641 132739156 167712834 193975845 169919125 116341248 147914401 143206109 197847692