Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-GALILEO2
Manufacturer Part #:

GALILEO2

Manufacturer:

Description: Development Boards & Kits - x86 GALILEO GEN 2 DEV BOARD X1000 (QUARK)
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: Quark SoC X1000
Core: Intel Quark SoC X1000
Interface Type: Ethernet, I2C, SPI, UART, USB
Operating Supply Voltage: 7 V to 15 V
Brand: Intel
Description/Function: Provides a programmable control PCB for the maker community, students, and professional developers
Dimensions: 123.8 mm x 72 mm
For Use With: Arduino
Frequency: 400 MHz
Packaging: Bulk
Processor Series: Intel Quark SoC X1000
Series: Galileo
Tradename: Intel Galileo
Part # Aliases: 934953
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
599 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00
  5: $68.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000092
Programmers - Processor Based Arduino ISP programm ...
Arduino
1: $14.50
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
A000008
Development Boards & Kits - AVR Arduino Yun
Arduino
1: $75.95
EDI1ARDUIN.AL.K
Development Boards & Kits - x86 Edison Kit for Ard ...
Intel
1: $99.00
OKI-78SR-5/1.5-W36H-C
Non-Isolated DC/DC Converters 7.5W 24V 5Vout 1.5A ...
Murata Power Solutions
1: $4.30
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
P0159
Programmable Logic IC Development Tools CycloneV S ...
Terasic Technologies
1: $242.50
TTL-232R-3V3
USB Cables / IEEE 1394 Cables USB Embedded Serial ...
FTDI
1: $20.00
RFD22102
Bluetooth / 802.15.1 Development Tools RFduino BLE ...
RF Digital Wireless
1: $25.99
EDI1.SPON.AL.S
System-On-Modules - SOM Edison Module IoT Internal ...
Intel
1: $64.53
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
47950-2011
Antennas WIFI 2.4/5G ANTENNA 16*200MM ASSY
Molex
1: $5.62
A000082
Daughter Cards & OEM Boards ARDUINO UNO PROTO PCB ...
Arduino
1: $4.95
1593HAMGALTBU
Enclosures, Boxes, & Cases IntelGalileo Rv1 ABS 4. ...
Hammond Manufacturing
1: $5.85
1593HAMGALGY
Enclosures, Boxes, & Cases Galileo Gen1 Intel Grey ...
Hammond Manufacturing
1: $5.40
1593HAMGALBK
Enclosures, Boxes, & Cases IntelGalileo Rv1 ABS Bl ...
Hammond Manufacturing
1: $5.40
135BN.HMWG
WiFi / 802.11 Modules Centrino Wireless-N N135 Wi- ...
Intel
1: $9.58


120937001 147914401 153566726 192564755 197847692