|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-GALILEO
Manufacturer Part #:

GALILEO1.Y

Manufacturer:

Description:
Development Boards & Kits - x86 INTEL GALILEO1 DEV BOARD X1000 (QUARK)
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: DH8066101538300S R1BY
Core: Intel Quark X1000
Brand: Intel
Description/Function: Microcontroller board based on the Intel Quark SoC X1000 Application Processor, a 32-bit Intel Pentium-class system on a chip
For Use With: Quark SoC X1000
Interface Type: Ethernet, SD, USB Host, USB Client, RS-232, 10 pin JTAG, Mini-PCIe, SPI, I2C, Arduino Shield Connectors
Operating Supply Voltage: 5 V, 3.3 V
Packaging: Bulk
Processor Series: Intel Quark X1000
Series: Galileo
Part # Aliases: 936726
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DH8066101538300S R1BY CPU - Central Processing Units 115
DH8066101531900S R1BX CPU - Central Processing Units 240
DH8066101555100S R1BZ CPU - Central Processing Units 94
1593HAMGALBK Enclosures, Boxes, & Cases 151
1593HAMGALTBU Enclosures, Boxes, & Cases 146
1593HAMGALGY Enclosures, Boxes, & Cases 150
206-0004-01 PCBs & Breadboards 7
206-0002-02 Component Kits 1
206-0007-01 PCBs & Breadboards 2
206-0006-02 Component Kits 8
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 672
K000007 Development Boards & Kits - AVR 160
A000062 Development Boards & Kits - ARM 442
XBee-USB Sockets & Adapters 85
ARM-JTAG-20-10 Sockets & Adapters 86
1593HAMGALTBU Enclosures, Boxes, & Cases 146
1593HAMGALBK Enclosures, Boxes, & Cases 151
1593HAMGALGY Enclosures, Boxes, & Cases 150
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 63 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

146511382 1209370015-0415-13false