Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-GALILEO
Manufacturer Part #:

GALILEO

Manufacturer:

Description: Development Boards & Kits - x86 INTEL GALILEO1 DEV BOARD X1000 (QUARK)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: DH8066101538300S R1BY
Core: Intel Quark X1000
Interface Type: Ethernet, SD, USB Host, USB Client, RS-232, 10 pin JTAG, Mini-PCIe, SPI, I2C, Arduino Shield Connectors
Operating Supply Voltage: 5 V, 3.3 V
Brand: Intel
Description/Function: Microcontroller board based on the Intel Quark SoC X1000 Application Processor, a 32-bit Intel Pentium-class system on a chip
For Use With: Quark SoC X1000
Packaging: Bulk
Processor Series: Intel Quark X1000
Series: Galileo
Factory Pack Quantity: 5
Tradename: Intel Galileo
Part # Aliases: 936726 E000037
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
458 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206-0002-01
PCBs & Breadboards T/H Proto Shield Arduino (Board ...
SchmartBoard
1: $10.00
206-0007-01
PCBs & Breadboards 0.5mm Pitch SOIC SM Arduino boa ...
SchmartBoard
1: $10.00
206-0006-01
PCBs & Breadboards 0.65mm Pitch SOIC SM Arduino bo ...
SchmartBoard
1: $10.00
206-0007-02
Component Kits 0.5mm Pitch SOIC SM Arduino board w ...
SchmartBoard
1: $15.00
206-0006-02
Component Kits 0.65mm Pitch SOIC SM Arduino board ...
SchmartBoard
1: $15.00
206-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC SM Arduino bo ...
SchmartBoard
1: $10.00
206-0002-03
Component Kits SOT 23/SC70 S/M Arduino Shield Kit
SchmartBoard
1: $18.00
DH8066101555100S R1BZ
CPU - Central Processing Units Quark X1010 Single ...
Intel
1: $14.10
DH8066101531900S R1BX
CPU - Central Processing Units Quark X1020D Single ...
Intel
1: $14.85
DH8066101538300S R1BY
CPU - Central Processing Units Quark X1000 Single ...
Intel
1: $13.37
1593HAMGALTBU
Enclosures, Boxes, & Cases Galileo by Intel Box Tr ...
Hammond Manufacturing
1: $5.85
1593HAMGALGY
Enclosures, Boxes, & Cases Galileo by Intel Box Gr ...
Hammond Manufacturing
1: $5.40
1593HAMGALBK
Enclosures, Boxes, & Cases Galileo by Intel Box Bl ...
Hammond Manufacturing
1: $5.40
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
MSP-EXP430F5529LP
Development Boards & Kits - MSP430 MSP-EXP430F5529 ...
Texas Instruments
1: $13.02
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.01
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
ICE40HX1K-STICK-EVN
Programmable Logic IC Development Tools iCE40-HX1K ...
Lattice
1: $24.99
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
135BN.HMWG
WiFi / 802.11 Modules Centrino Wireless-N N135 Wi- ...
Intel
1: $9.58


147914401 153566726 192564755 197847692 146511382 183680890