|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:

FW82546GB 855352


Ethernet ICs Controller IEEE 10/ 100/1000 Mbps BGA364
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Controllers
Number of Transceivers: 2 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Mounting Style: SMD/SMT
Package / Case: BGA-364
Brand: Intel
Interface Type: PCI-X
Minimum Operating Temperature: 0 C
Packaging: Tray
Series: 82546GB
Standard: 10Base-T, 100Base-TX, 1000Base-T
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.43 V
Part # Aliases: 855352
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4018T-502E/LT Digital Potentiometer ICs 46,678
MAX1490BEPG+ RS-422/RS-485 Interface IC 725
S25FL032P0XMFI011 Flash Memory 20,211
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 301,434
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,681
NE8FDP Modular Connectors / Ethernet Connectors 2,202
MS35 1R040 Inrush Current Limiters 2,582
11-03-0044 Hand Tools 809
63819-0900 Crimpers 51
597D108X9010F2T Tantalum Capacitors - Solid SMD 1,857
Real Time Availability
Not Available
Pricing (USD)

This product is also available in:
173193449 103696848 197847692