Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-FH806550151671S2
Manufacturer Part #:

FH8065501516711S R1D2

Manufacturer:

Description:
CPU - Central Processing Units Atom C2358 Dual Core 1.7GHz FCBGA1283
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Server Processors
Family: Intel Atom
Code Name: Rangeley
Processor Series: C2000
Embedded Options: Embedded
Cache: 1 MB
Maximum Clock Frequency: 1.7 GHz
Number of Cores: 2
Number of Threads: 2
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3, 3L 1333
TDP - Max: 7 W
Package / Case: FCBGA1283
Packaging: Tray
Brand: Intel
Core: Intel Atom
Core Architecture: X86
Lithography - Process Technology: 22 nm
Microarchitecture: Avonton
Mounting Style: SMD/SMT
Number of SATA Ports: 4
Number of USB Ports: 4
Series: C2000 (C2358)
Tradename: Atom
Part # Aliases: 930457
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.78
  10: $63.01
  50: $60.52
  100: $59.35
  200: $57.50

To add to a project, please Log In.


183540426 183003050 195974202 122502654 152863498 197847692 118893637 147914401