|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806550151670SY
Manufacturer Part #:

FH8065501516708S R1CY

Manufacturer:

Description:
CPU - Central Processing Units Atom C2718 Eight CR 2.0GHz FCBGA1283
Mouser Online Catalog Page 255, Mouser Online Catalog
PDF Page 255, PDF Catalog Page
FH8065501516708S R1CY Datasheet FH8065501516708S R1CY Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Server Processors
Package / Case: FCBGA1283
Family: Intel Atom
Code Name: Rangeley
Processor Series: C2000
Embedded Options: Embedded
Number of Cores: 8
TDP - Max: 18 W
Maximum Clock Frequency: 2 GHz
Data Bus Width: 64 bit
Memory Size: 64 GB
Memory Type: DDR3, 3L 1333
Number of Threads: 8
Cache Memory: 4 MB
Packaging: Tray
Brand: Intel
Core: Intel Atom
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of SATA Ports: 6
Number of USB Ports: 4
Series: C2000 (C2718)
Tradename: Atom
Part # Aliases: 930453
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$197.18
5:
$189.18
10:
$180.64
50:
$175.00

To add to a project, please Log In.

183540426 183003050 183347721 127097537 152863498 197847692 118893637 122502654 147914401