|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806550151670SW
Manufacturer Part #:

FH8065501516702S R1CW

Manufacturer:

Description:
CPU - Central Processing Units Atom C2758 Eight CR 2.4GHz FCBGA1283
Mouser Online Catalog Page 255, Mouser Online Catalog
PDF Page 255, PDF Catalog Page
FH8065501516702S R1CW Datasheet FH8065501516702S R1CW Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Server Processors
Package / Case: FCBGA1283
Family: Intel Atom
Code Name: Rangeley
Processor Series: C2000
Embedded Options: Embedded
Number of Cores: 8
TDP - Max: 20 W
Maximum Clock Frequency: 2.4 GHz
Data Bus Width: 64 bit
Memory Size: 64 GB
Memory Type: DDR3, 3L 1600
Number of Threads: 8
Cache Memory: 4 MB
Packaging: Tray
Brand: Intel
Core: Intel Atom
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of SATA Ports: 6
Number of USB Ports: 4
Series: C2000 (C2758)
Tradename: Atom
Part # Aliases: 930451
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$225.35
5:
$216.21
10:
$206.45
50:
$200.00

To add to a project, please Log In.

183540426 183003050 183347721 118893637 122502654 152863498 197847692 127097537 147914401