Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-FH806530157480S7
Manufacturer Part #:

FH8065301574800S R1M7

Manufacturer:

Description:
CPU - Central Processing Units Atom Z3770D Quad CR 1.5GHz FCBGA1380
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 248, Mouser Online Catalog
PDF Page 248, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Family: Intel Atom SoC
Code Name: Bay Trail-T (Valleyview)
Processor Series: Z3770D
Embedded Options: Non-Embedded
Cache: 2 MB
Maximum Clock Frequency: 1.5 GHz
System Bus Type: -
System Bus Speed: -
Number of Cores: 4
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 2 GB
Memory Type: DDR3L-RS 1333
TDP - Max: 2.2 W
Maximum Operating Temperature: + 90 C
Package / Case: UTFCBGA-1380
Packaging: Tray
Brand: Intel
Core: Intel Atom
Core Architecture: X86
CPU Configuration - Max: -
ECC Memory Supported: Non-Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, SMBus, SPI, UART, USB
Lithography - Process Technology: 22 nm
Microarchitecture: Silvermont
Minimum Operating Temperature: -
Mounting Style: SMD/SMT
Number of Displays Supported: -
Number of Memory Channels: 1
Number of PCI Express Lanes: 4 Lane
Number of Programmable I/Os: 6
Number of QPI Links: -
Number of SATA Ports: -
Number of UART Ports: -
Number of USB Ports: 5
Package / Case Size: 17 mm x 17 mm
PCIe Configurations: -
PCIe Revision: 2.0
Series: Z3770D
Tradename: Atom
Turbo Frequency - Max: 2.41 GHz
USB Revision: 2.0, 3.0
Part # Aliases: 931192
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.29
  10: $47.94
  50: $46.05
  100: $45.16
  200: $43.75

To add to a project, please Log In.


183540426 127205662 101614431 197847692 139305045 147914401