|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-FH806530156411SA
Manufacturer Part #:

FH8065301567411 S R1RA

Manufacturer:

Description:
CPU - Central Processing Units Atom E3815 Single CR 1.46GHz FCBGA1170
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Family: Intel Atom SoC
Code Name: Bay Trail-I
Processor Series: E3815
Embedded Options: Embedded
Cache: 512 kB
Maximum Clock Frequency: 1.46 GHz
System Bus Type: -
System Bus Speed: -
Number of Cores: 1
Number of Threads: 1
Data Bus Width: 64 bit
Memory Size: 4 GB
Memory Type: DDR3L-1067
TDP - Max: 5 W
Maximum Operating Temperature: + 110 C
Package / Case: FCBGA-1170
Packaging: Tray
Brand: Intel
Core: Intel Atom
Core Architecture: X86
CPU Configuration - Max: -
ECC Memory Supported: Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, PWM, SATA, SMB, SPI, UART, USB
Lithography - Process Technology: 22 nm
Microarchitecture: Silvermont
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 1
Number of PCI Express Lanes: 4 Lane
Number of Programmable I/Os: 6
Number of QPI Links: -
Number of SATA Ports: 2
Number of UART Ports: 2
Number of USB Ports: 6
Operating Supply Voltage: -
Package / Case Size: 25 mm x 27 mm
PCIe Configurations: 1 x4, 2 x2, 4 x1
PCIe Revision: 2.0
Series: E3800
Tradename: Atom
Turbo Frequency - Max: -
USB Revision: 2.0, 3.0
Part # Aliases: 932048
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH8065301989700S R20Y CPU - Central Processing Units 62
WGI210IT S LJXT Ethernet ICs 2,886
SKY13330-397LF RF Switch ICs 17,952
FH8065301542213 S R1RC CPU - Central Processing Units 110
FH8065301729501S R1W3 CPU - Central Processing Units 14
MCP3008-I/SL Analog to Digital Converters - ADC 1,879
SN74LVC1G125DCKR Buffers & Line Drivers 23,297
FH8065301487916 S R1RD CPU - Central Processing Units 110
FH8065301567311 S R1RB CPU - Central Processing Units 141
FH8065301730502S R1W5 CPU - Central Processing Units 18
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.84
  10: $39.72
  50: $38.15
  100: $37.41
  200: $36.25

To add to a project, please Log In.


183540426 139305045 119658698 101614431 197847692 143236997 147914401