|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806530156311SB
Manufacturer Part #:

FH8065301567311 S R1RB

Manufacturer:

Description:
CPU - Central Processing Units Atom E3825 Dual Core 1.33GHz FCBGA1170
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
FH8065301567311 S R1RB Datasheet FH8065301567311 S R1RB Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-1170
Family: Intel Atom
Code Name: Bay Trail-I
Processor Series: E3825
Embedded Options: Embedded
Number of Cores: 2
TDP - Max: 6 W
Maximum Clock Frequency: 1.33 GHz
Data Bus Width: 64 bit
Memory Size: 4 GB
Memory Type: DDR3L-1067
System Bus Type: -
System Bus Speed: -
Number of Threads: 2
Cache Memory: 1 MB
Maximum Operating Temperature: + 110 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
CPU Configuration - Max: -
ECC Memory Supported: Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, PWM, SATA, SMB, SPI, UART, USB
Lithography - Process Technology: 22 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 1
Number of PCI Express Lanes: 4 Lane
Number of QPI Links: -
Number of SATA Ports: 2
Number of USB Ports: 6
Operating Supply Voltage: -
Package / Case Size: 25 mm x 27 mm
PCIe Configurations: 1 x4, 2 x2, 4 x1
PCIe Revision: 2
Series: E3800
Tradename: Atom
Turbo Frequency - Max: -
USB Revision: 2.0, 3.0
Part # Aliases: 932049
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IOTGTWY.DK300 Development Boards & Kits - x86 17
TS3A27518ERTWR Multiplexer Switch ICs 2,130
TS5A3359DCUR Analog Switch ICs 13,329
MCP130T-475I/TT Supervisory Circuits 3,544
Real Time Availability
Stock:
141 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.07
10:
$43.83
50:
$42.10
100:
$41.29
200:
$40.00

To add to a project, please Log In.

119658698 101614431 183540426 139305045 143236997 147914401 197847692