|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806530154213SC
Manufacturer Part #:

FH8065301542213 S R1RC

Manufacturer:

Description:
CPU - Central Processing Units Atom E3826 Dual Core 1.46GHz FCBGA1170
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
FH8065301542213 S R1RC Datasheet FH8065301542213 S R1RC Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-1170
Family: Intel Atom
Code Name: Bay Trail-I
Processor Series: E3826
Embedded Options: Embedded
Number of Cores: 2
TDP - Max: 7 W
Maximum Clock Frequency: 1.46 GHz
Data Bus Width: 64 bit
Memory Size: 8 GB
Memory Type: DDR3L-1067
System Bus Type: -
System Bus Speed: -
Number of Threads: 2
Cache Memory: 1 MB
Maximum Operating Temperature: + 110 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
CPU Configuration - Max: -
ECC Memory Supported: Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, PWM, SATA, SMB, SPI, UART, USB
Lithography - Process Technology: 22 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 2
Number of PCI Express Lanes: 4 Lane
Number of QPI Links: -
Number of SATA Ports: 2
Number of USB Ports: 6
Operating Supply Voltage: -
Package / Case Size: 25 mm x 27 mm
PCIe Configurations: 1 x4, 2 x2, 4 x1
PCIe Revision: 2
Series: E3800
Tradename: Atom
Turbo Frequency - Max: 667 MHz
USB Revision: 2.0, 3.0
Part # Aliases: 932050
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,218
SST25VF080B-80-4I-SAE Flash Memory 17,800
NCP45521IMNTWG-H Power Switch ICs - Power Distribution 16,468
ABS05-32.768KHZ-T Crystals 7,104
FH8065301567411 S R1RA CPU - Central Processing Units 110
FH8065301487916 S R1RD CPU - Central Processing Units 45
GRM1555C1H1R5WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 102,861
GRM1555C1H270JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,795
74AUP1G34GW,125 Buffers & Line Drivers 5,131
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.29
10:
$47.94
50:
$46.05
100:
$45.16
200:
$43.75

To add to a project, please Log In.

119658698 101614431 183540426 139305045 143236997 147914401 197847692