|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806530148716SD
Manufacturer Part #:

FH8065301487916 S R1RD

Manufacturer:

Description:
CPU - Central Processing Units Atom E3827 Dual Core 1.75GHz FCBGA1170
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
FH8065301487916 S R1RD Datasheet FH8065301487916 S R1RD Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-1170
Family: Intel Atom
Code Name: Bay Trail-I
Processor Series: E3827
Embedded Options: Embedded
Number of Cores: 2
TDP - Max: 8 W
Maximum Clock Frequency: 1.75 GHz
Data Bus Width: 64 bit
Memory Size: 8 GB
Memory Type: DDR3L-1333
System Bus Type: -
System Bus Speed: -
Number of Threads: 2
Cache Memory: 1 MB
Maximum Operating Temperature: + 110 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
CPU Configuration - Max: -
ECC Memory Supported: Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, PWM, SATA, SMB, SPI, UART, USB
Lithography - Process Technology: 22 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 2
Number of PCI Express Lanes: 4 Lane
Number of QPI Links: -
Number of SATA Ports: 2
Number of USB Ports: 6
Operating Supply Voltage: -
Package / Case Size: 25 mm x 27 mm
PCIe Configurations: 1 x4, 2 x2, 4 x1
PCIe Revision: 2
Series: E3800
Tradename: Atom
Turbo Frequency - Max: 792 MHz
USB Revision: 2.0, 3.0
Part # Aliases: 932051
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP6767GZER100M01 Fixed Inductors 972
CGA5L2X7R2A105K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,158
MB110S-TP Schottky Diodes & Rectifiers 2,774
52435-2671 FFC & FPC Connectors 12,630
FH8065301542213 S R1RC CPU - Central Processing Units 110
NTCS0603E3472JHT NTC Thermistors 10,954
ASEMB-25.000MHZ-LY-T Standard Clock Oscillators 723
74435581000 Fixed Inductors 113
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.93
10:
$53.42
50:
$51.31
100:
$50.32
200:
$48.75

To add to a project, please Log In.

183540426 119658698 101614431 139305045 143236997 147914401 197847692