|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806530148715SE
Manufacturer Part #:

FH8065301487715 S R1RE

Manufacturer:

Description:
CPU - Central Processing Units Atom E3845 Quad Core 1.9GHz FCBGA1170
Lifecycle:
Obsolete
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-1170
Family: Intel Atom SoC
Code Name: Bay Trail-I
Processor Series: E3845
Embedded Options: Embedded
Number of Cores: 4
TDP - Max: 10 W
Maximum Clock Frequency: 1.91 GHz
Data Bus Width: 64 bit
Memory Size: 8 GB
Memory Type: DDR3L-1333
System Bus Type: -
System Bus Speed: -
Number of Threads: 4
Cache Memory: 2 MB
Maximum Operating Temperature: + 110 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
CPU Configuration - Max: -
ECC Memory Supported: Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, PWM, SATA, SMB, SPI, UART, USB
Lithography - Process Technology: 22 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 2
Number of PCI Express Lanes: 4 Lane
Number of QPI Links: -
Number of SATA Ports: 2
Number of USB Ports: 6
Operating Supply Voltage: -
Package / Case Size: 25 mm x 27 mm
PCIe Configurations: 1 x4, 2 x2, 4 x1
PCIe Revision: 2.0
Series: E3800
Tradename: Atom
Turbo Frequency - Max: 792 MHz
USB Revision: 2.0, 3.0
Part # Aliases: 932052
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13330-397LF RF Switch ICs 36,642
MCP3008-I/SL Analog to Digital Converters - ADC 3,573
SN74LVC1G125DCKR Buffers & Line Drivers 42,685
FH8065301567311 S R1RB CPU - Central Processing Units 141
FH8065301567411 S R1RA CPU - Central Processing Units 110
IRLML6401TRPBF MOSFET 38,944
TLS203B0EJVXUMA1 LDO Voltage Regulators 4,885
SN74LVC1G126DCKR Buffers & Line Drivers 14,177
W3006 Antennas 2,420
BSP297H6327XTSA1 MOSFET 3,155
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Intel

Manufacturer Part #:
Description:
CPU - Central Processing Units Atom E3845 Quad CR 1.90GHz FCBGA1170
Lifecycle:
New Product: New from this manufacturer.

101614431 183540426