|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FH806530145560S3
Manufacturer Part #:

FH8065301455604S R1M3

Manufacturer:

Description:
CPU - Central Processing Units Atom Z3770 Quad Core 2.4GHz FCBGA1380
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: UTFCBGA-1380
Family: Intel Atom SoC
Code Name: Bay Trail-T (Valleyview)
Processor Series: Z3770
Embedded Options: Non-Embedded
Number of Cores: 4
TDP - Max: 2 W
Maximum Clock Frequency: 1.46 GHz
Data Bus Width: 64 bit
Memory Size: 4 GB
Memory Type: LPDDR3-1066
System Bus Type: -
System Bus Speed: -
Number of Threads: 4
Cache Memory: 2 MB
Maximum Operating Temperature: + 90 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
CPU Configuration - Max: -
ECC Memory Supported: Non-Supported
FSB Parity: -
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: GPIO, I2C, JTAG, PCI, SMBus, SPI, UART, USB
Lithography - Process Technology: 22 nm
Minimum Operating Temperature: -
Mounting Style: SMD/SMT
Number of Displays Supported: -
Number of Memory Channels: 2
Number of PCI Express Lanes: 4 Lane
Number of QPI Links: -
Number of SATA Ports: -
Number of USB Ports: 5
Package / Case Size: 17 mm x 17 mm
PCIe Configurations: -
PCIe Revision: 2.0
Series: Z3770
Tradename: Atom
Turbo Frequency - Max: 2.39 GHz
USB Revision: 2.0, 3.0
Part # Aliases: 931173
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74438323047 Fixed Inductors 3,345
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 27 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.29
10:
$47.94
50:
$46.05
100:
$45.16
200:
$43.75

To add to a project, please Log In.

101614431 127205662 183540426