|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-FF8062700849000S
Manufacturer Part #:

FF8062700849000S R02V

Manufacturer:

Description:
CPU - Central Processing Units Core i3-2330E Dual Core 2.2GHz FCPGA988
Mouser Online Catalog Page 255, Mouser Online Catalog
PDF Page 255, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCPGA-988
Family: Intel Core i3
Code Name: Sandy Bridge
Processor Series: i3-2330E
Embedded Options: Embedded
Number of Cores: 2
TDP - Max: 35 W
Maximum Clock Frequency: 2.2 GHz
Data Bus Width: 64 bit
Memory Size: 16 GB
Memory Type: DDR3-1066/1333
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Threads: 4
Cache Memory: 3 MB
Packaging: Tray
Brand: Intel
Core: Intel i3
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 32 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 2
Number of PCI Express Lanes: 20 Lane
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16 + 1 x4/2 x8 + 1 x4/1 x8 + 3 x4
PCIe Revision: 2
Series: i3-2330E
Tradename: 2nd Gen i3 Core
Part # Aliases: 910245
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,277
FF8062700853304S R02U CPU - Central Processing Units 21
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$270.42
5:
$259.45
10:
$247.74
50:
$240.00

To add to a project, please Log In.

167823507 162480992 107989169 159434913 186053004 197847692 143236997 109042240 147914401 168874670