|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-EZFM4224F1433CSB
Manufacturer Part #:

EZFM4224F1433C S LKAB

Manufacturer:

Description:
Ethernet ICs ESWITCH IC FCBGA1433
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 253, Mouser Online Catalog
PDF Page 253, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Switches
Number of Transceivers: 1 Transceiver
Data Rate: 10 Gb/s
Operating Supply Voltage: 1.14 V to 3.47 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: FCBGA-1433
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Tray
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.14 V
Part # Aliases: 930426
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$717.56
2:
$708.00
5:
$698.68
10:
$689.61

To add to a project, please Log In.


This product is also available in:
107543941 147914401 145492119 197847692