|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-EXPX9502CX4
Manufacturer Part #:

EXPX9502CX4

Manufacturer:

Description:
Ethernet Modules 10 Gigabit CX4 Dual Port Server Adapter
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 2 Ethernet
Data Rate: 10 Gb/s
Interface Type: Ethernet, PCIe v2.0
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: 10 Gigabit CX4 Dual Port Server Adapter with Intel 82598EB Controller
Dimensions: 6.59 in x 2.71 in
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 4.5 W
Processor Type: 82598EB
Part # Aliases: 895897 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$800.00
5:
$779.22

To add to a project, please Log In.

160153322 136920985 147676434 175827587 111511861 133817459 153566726