|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-EXPI9402PTBLK
Manufacturer Part #:

EXPI9402PTBLK

Manufacturer:

Description:
Ethernet Modules PRO/1000 PT Dual Port Server Adapter
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
EXPI9402PTBLK Datasheet EXPI9402PTBLK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 2 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Interface Type: Ethernet, PCIe v1.0a
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 PT Dual Port Server Adapter with Intel 82571GB Controller (Bulk)
Dimensions: 5.1 in x 0.85 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1.5 A
Packaging: Bulk
Power Consumption: 4.95 W
Processor Type: 82571GB
Factory Pack Quantity: 5
Part # Aliases: 868971 MM#
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1375819-3 Headers & Wire Housings 32,860
1777989 Pluggable Terminal Blocks 1,032
PM5-M124-GRN LED Panel Mount Indicators 57
M80-8980305 Headers & Wire Housings 558
RV4NAYSD102A Potentiometers 47
1693584 Sensor Cables / Actuator Cables 4
SIA441DJ-T1-GE3 MOSFET 5,292
D38999/26MA98SN Circular MIL Spec Connector 9
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$187.67
10:
$185.13
25:
$180.26
50:
$177.92

To add to a project, please Log In.

160153322 129659510 101932457 147091459 111511861 153566726 192564755