|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-EXPI9400PT
Manufacturer Part #:

EXPI9400PT

Manufacturer:

Description:
Ethernet Modules PRO/1000 PT Server Adapter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 1 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Interface Type: Ethernet, PCIe v1.0a
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 PT Server Adapter with Intel 82572GI Controller
Dimensions: 5.1 in x 0.85 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Power Consumption: 3.3 W
Processor Type: 82572GI
Part # Aliases: 868969 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726