|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-EXPI9400PF
Manufacturer Part #:

EXPI9400PF

Manufacturer:

Description:
Ethernet Modules PRO/1000 PF Server Adapter
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 1 Fiber Optic
Data Rate: 1 Gb/s
Interface Type: Ethernet, PCIe v1.0a
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 PF Server Adapter with Intel 82572GI Controller
Dimensions: 5.1 in x 0.85 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Power Consumption: 3.3 W
Processor Type: 82572GI
Part # Aliases: 868976 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$604.00
5:
$588.31

To add to a project, please Log In.

153566726