|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-E1G44ET2BLK
Manufacturer Part #:

E1G44ET2BLK

Manufacturer:

Description:
Ethernet Modules Gigabit ET2 Quad Port Server Adapter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 4 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Interface Type: Ethernet, PCIe v2.0
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: Gigabit ET2 Quad Port Server Adapter with Intel 82576 Controller (Bulk)
Dimensions: 6.59 in x 2.733 in
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 8.4 W
Processor Type: 82576
Factory Pack Quantity: 5
Part # Aliases: 907807 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$478.66
5:
$466.23
25:
$448.75

To add to a project, please Log In.

160153322 163777676 123782873 147676434 175827587 111511861 153566726 192564755