|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-E10G42AFDA
Manufacturer Part #:

E10G42AFDA

Manufacturer:

Description:
Ethernet Modules 10Gigabit AF DA Dual Port Server Adapter
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Converged Network Adapters
Number of Ports: 2 SFP Fiber Optic
Data Rate: 10 Gb/s
Interface Type: Ethernet, PCIe v2.0
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: 10 Gigabit AF DA Dual Port Server Adapter Intel 82598EB Controller
Dimensions: 6.59 in x 2.71 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1.7 A
Packaging: Bulk
Power Consumption: 10.1 W
Processor Type: 82598EB
Part # Aliases: 897657 MM#
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74752-1501 Ethernet Cables / Networking Cables 51
E1G44HTBLK Ethernet Modules 3
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$745.33
5:
$725.97

To add to a project, please Log In.

160153322 104714144 175827587 147676434 136920985 111511861 153566726