Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DW82801HBMSLJ4Y
Manufacturer Part #:

DW82801HBM S LJ4Y

Manufacturer:

Description: I/O Controller Interface IC I/O Controller Hub 82801HBM TBGA676
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: Mobile Chipsets
Operating Supply Voltage: 1.05 V
Mounting Style: SMD/SMT
Package / Case: TBGA-676
Packaging: Reel
Brand: Intel
FSB Parity: No Parity
Integrated Graphics: Without Graphics
Number of SATA Ports: 3
Number of USB Ports: 10
PCIe Configurations: 6 Lanes, 4 x1, 1 x4
PCIe Revision: 1.1
Factory Pack Quantity: 360
TDP - Max: 3.7 W
Type: ICH
USB Revision: 2.0
Part # Aliases: 915071
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
330 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $18.84
  10: $18.05
  50: $17.56
  200: $16.88
Reel of 360
To purchase full reel, order in multiples of 360:
  360: $16.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
32835
Terminals PIDG RING 22-16
TE Connectivity / AMP
1: $0.64
1-770971-0
Headers & Wire Housings HEADER 10 POS R/A TIN DUAL ...
TE Connectivity / AMP
1: $2.33
OPA2171AIDCUT
Operational Amplifiers - Op Amps 36V,MICROPOWER,RR ...
Texas Instruments
1: $2.01
INA226AIDGSR
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.52
NE555DG4
Timers & Support Products SINGLE PRECISION TIMER
Texas Instruments
1: $0.44
PCA9548ADW
Multiplexer Switch ICs 4Ch I2C & SMBus Multiplexer
Texas Instruments
1: $2.96
SL16010DC
Clock Generators & Support Products AMD Graphics c ...
Silicon Labs
1: $0.45
Si3056-D-FS
Telecom Line Management ICs Si3056 DAA System Side ...
Silicon Labs
1: $4.25
45570-3000
Headers & Wire Housings 18-20AWG CRIMP TERM FEM PT ...
Molex
4000: $0.10
26-60-5020
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.27
09-50-8020
Headers & Wire Housings KK 156 Crimp Housing 02 Ck ...
Molex
1: $0.10
TRF1002
Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant
Microchip Technology
1: $5.99
MCP1702T-3302E/MB
LDO Voltage Regulators LDO w/ Low Quiescent
Microchip Technology
1: $0.52
1812L110/16DR
Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE
Littelfuse
1: $0.57
CN1J4KTTD101J
Resistor Networks & Arrays 100 OHM 5% CONVEX
KOA Speer
1: $0.08
CCF1N2TTE
Surface Mount Fuses 2A AC 125V/DC 60V
KOA Speer
1: $0.69
LE82GME965 S LJ9Z
Chipsets GME965 Express Chip set Mobile FCBGA1299
Intel
1: $32.85
SDM20U30-7
Schottky Diodes & Rectifiers 30V 150mW
Diodes Incorporated
1: $0.52
ADA4096-2ARMZ-R7
Precision Amplifiers 30V Micropower OVP RRIO Dual
Analog Devices
1: $5.02
ADR4530ARZ
Voltage References Ultra-Low-Noise High-Acc 3.0V
Analog Devices
1: $6.17


112629734 147914401 197847692