|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DSL5520SR1JD
Manufacturer Part #:

DSL5520 S R1JD

Manufacturer:

Description:
I/O Controller Interface IC Thunderbolt 2 - 4 Ch Controller FC-CSP288
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
Share |
Manufacturer: Intel
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: Thunderbolt 2 Controllers
Interface Type: PCIe
Number of I/Os: 4 I/O
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: FC-CSP
Packaging: Tray
Brand: Intel
Number of Ports: 2 Parallel
Type: ICH, I/O Controller Hub
Part # Aliases: 930958
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
CS2300CP-CZZ Clock Synthesizer / Jitter Cleaner 1,817
293D107X9020D2TE3 Tantalum Capacitors - Solid SMD 1,885
BLM15EG121SN1D EMI Filter Beads, Chips & Arrays 73,227
02016D104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,280
Si52131-A11AGM Clock Generators & Support Products 1,812
TPS22981RGPR Power Switch ICs - Power Distribution 1,902
BLM15AG221SN1D EMI Filter Beads, Chips & Arrays 34,120
DSL2210 S LJJN I/O Controller Interface IC 260
17-21SURC/S530-A3/TR8 Standard LEDs - SMD 3,086
Real Time Availability
Stock:
584 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.88
10:
$13.09
50:
$12.74
100:
$12.56
200:
$12.40

To add to a project, please Log In.

106790692 147914401 197847692