Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DSL4510SR15X
Manufacturer Part #:

DSL4510 S R15X

Manufacturer:

Description:
Ethernet ICs Thunderbolt - 4 Ch Controller FC-CSP288
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
 
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Controllers
Number of Transceivers: 4 Transceiver
Data Rate: 10 Gb/s
Maximum Operating Temperature: + 65 C
Package / Case: FCCSP-288
Packaging: Tray
Brand: Intel
Ethernet Connection Type: 10GBase-T
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Type: Ethernet Controller
Part # Aliases: 928758
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FOD2712A Transistor Output Optocouplers 24,410
FXMAR2102UMX_F106 Translation - Voltage Levels 3,975
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.88
  10: $13.09
  50: $12.74
  100: $12.56
  200: $12.40

To add to a project, please Log In.


This product is also available in:
106790692 147914401 197847692