|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DHQ1ETSSR1VB
Manufacturer Part #:

DHQ1ETS S R1VB

Manufacturer:

Description:
CPU - Central Processing Units Quark X1001 Single Core 400MHz FCBGA393
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,393, Mouser Online Catalog
PDF Page 2,393, PDF Catalog Page
DHQ1ETS S R1VB Datasheet DHQ1ETS S R1VB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Package / Case: FCBGA-393
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1001
Embedded Options: Embedded
Number of Cores: 1
TDP - Max: 2.2 W
Maximum Clock Frequency: 400 MHz
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
Number of Threads: 1
Cache Memory: 16 kB
Maximum Operating Temperature: + 85 C
Packaging: Tray
Brand: Intel
Core: Quark
CPU Configuration - Max: 1
Description/Function: Extended Temperature, Formerly Clanton
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of SATA Ports: 0
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 934413
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,865,339
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,753
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,941
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,471
ERJ-2RKF1003X Thick Film Resistors - SMD 954,365
GRM155R71E473KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,225
LMK105BJ105KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,724
ERJ-2RKF1001X Thick Film Resistors - SMD 1,488,265
ERJ-8CWFR020V Current Sense Resistors - SMD 1,358
GRM155R71H221KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,516
Real Time Availability
Stock:
276 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.87
10:
$15.20
50:
$14.79
100:
$14.60
200:
$14.22

To add to a project, please Log In.

185485086 108281822 147914401 197847692