Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DHQ1ECCSECESR1WH
Manufacturer Part #:

DHQ1ECCSECETS1 S R1WH

Manufacturer:

Description:
CPU - Central Processing Units Quark X1021 Single Core 400MHz FCBGA393
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,507, Mouser Online Catalog
PDF Page 2,507, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1021
Embedded Options: Embedded
Cache: 16 kB
Maximum Clock Frequency: 400 MHz
Number of Cores: 1
Number of Threads: 1
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
TDP - Max: 2.2 W
Maximum Operating Temperature: + 85 C
Package / Case: FCBGA-393
Packaging: Tray
Brand: Intel
Core: Quark
Core Architecture: X86
CPU Configuration - Max: 1
Description/Function: Extended Temperature, Formerly Clanton
ECC Memory Supported: Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of Programmable I/Os: 16
Number of SATA Ports: 0
Number of UART Ports: 2
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 934943
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.04
  10: $17.29
  50: $16.82
  100: $16.60
  200: $16.16

To add to a project, please Log In.


108281822 185485086 197847692 147914401