|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DHQ1ECCSECESR1VA
Manufacturer Part #:

DHQ1ECCSECETS S R1VA

Manufacturer:

Description:
CPU - Central Processing Units Quark X1021D Single Core 400MHz FCBGA393
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,393, Mouser Online Catalog
PDF Page 2,393, PDF Catalog Page
DHQ1ECCSECETS S R1VA Datasheet DHQ1ECCSECETS S R1VA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Package / Case: FCBGA-393
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1021D
Embedded Options: Embedded
Number of Cores: 1
TDP - Max: 2.2 W
Maximum Clock Frequency: 400 MHz
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
Number of Threads: 1
Cache Memory: 16 kB
Maximum Operating Temperature: + 85 C
Packaging: Tray
Brand: Intel
Core: Quark
CPU Configuration - Max: 1
Description/Function: Extended Temperature, Formerly Clanton
ECC Memory Supported: Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of SATA Ports: 0
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 934411
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,356
FT2232HL-REEL USB Interface IC 14,694
GALILEO2.P Development Boards & Kits - x86 723
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,144
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,022
USB2517-JZX USB Interface IC 4,846
BD82C206 S LJ4G Chipsets 446
SN65HVD75DGKR RS-485 Interface IC 5,296
TPS61170DRVR Voltage Regulators - Switching Regulators 5,447
43030-0007 Headers & Wire Housings 215,189
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.31
10:
$16.59
50:
$16.14
100:
$15.93
200:
$15.51

To add to a project, please Log In.

147914401 185485086 197847692 108281822