|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DHQ1ECCETSSR1VC
Manufacturer Part #:

DHQ1ECCETS S R1VC

Manufacturer:

Description:
CPU - Central Processing Units Quark X1011 Single Core 400MHz FCBGA393
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,393, Mouser Online Catalog
PDF Page 2,393, PDF Catalog Page
DHQ1ECCETS S R1VC Datasheet DHQ1ECCETS S R1VC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Package / Case: FCBGA-393
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1011
Embedded Options: Embedded
Number of Cores: 1
TDP - Max: 2.2 W
Maximum Clock Frequency: 400 MHz
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
Number of Threads: 1
Cache Memory: 16 kB
Maximum Operating Temperature: + 85 C
Packaging: Tray
Brand: Intel
Core: Quark
CPU Configuration - Max: 1
Description/Function: Extended Temperature, Formerly Clanton
ECC Memory Supported: Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of SATA Ports: 0
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 934415
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,017
F3007S-20-025-85 Flat Cables 725
SN65HVD35DR RS-422/RS-485 Interface IC 3,124
SN74AVC8T245PWR Translation - Voltage Levels 7,601
M80-2530045 Headers & Wire Housings 15,276
87568-1444 Headers & Wire Housings 414
CRCW0402274RFKED Thick Film Resistors - SMD 34,468
RK73H1ETTP4532F Thick Film Resistors - SMD 24,017
3365/34-CUT-LENGTH Flat Cables 79
M80-6910698 Headers & Wire Housings 78
Real Time Availability
Stock:
197 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.59
10:
$15.90
50:
$15.47
100:
$15.26
200:
$14.87

To add to a project, please Log In.

147914401 185485086 108281822 197847692