Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DH8920CCSLK5Y
Manufacturer Part #:

DH8920CC S LK5Y

Manufacturer:

Description: Chipsets 8920CC Chipset Server FCBGA-942
PDF Data Sheet
 
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Server Chipsets
Chipset Series: 8920
Type: PCH
Code Name: Cave Creek
Embedded Options: Embedded
PCIe Revision: 1, 2
PCIe Configurations: 4 Lanes
Integrated Graphics: Without Graphics
Number of USB Ports: 6
Number of SATA Ports: 2
TDP - Max: 12 W
Maximum Operating Temperature: + 103 C
Package / Case: FCBGA-942
Packaging: Tray
Brand: Intel
CPU Configuration - Max: 2
Length: 27 mm
Mounting Style: SMD/SMT
Series: 8920CC
USB Revision: 2.0
Width: 27 mm
Part # Aliases: 928169
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $171.83
  5: $164.86
  10: $162.66
  50: $158.44

To add to a project, please Log In.


This product is also available in:
148452424 106790264 147914401 159416532