|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DH8903CCSLJVZ
Manufacturer Part #:

DH8903CC S LJVZ

Manufacturer:

Description:
Chipsets 8903 Chipset Server FCBGA-942
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
DH8903CC S LJVZ Datasheet DH8903CC S LJVZ Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Server Chipsets
Chipset Series: 8903
Type: PCH
Code Name: Cave Creek
Embedded Options: Embedded
PCIe Revision: 1.0a
PCIe Configurations: 4 Lanes
Integrated Graphics: Without Graphics
Number of USB Ports: 6
Number of SATA Ports: 2
TDP - Max: 9.5 W
Maximum Operating Temperature: + 103 C
Package / Case: FCBGA-942
Packaging: Tray
Brand: Intel
CPU Configuration - Max: 2
Length: 27 mm
Mounting Style: SMD/SMT
Series: 8903
USB Revision: 2.0
Width: 27 mm
Part # Aliases: 923819
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.50
10:
$82.19
50:
$80.00

To add to a project, please Log In.

168792411 148452424 197847692 106790264 147914401 159416532 166637761