|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DH8900CCSLJW2
Manufacturer Part #:

DH8900CC S LJW2

Manufacturer:

Description:
Chipsets 8900 Chipset Server FCBGA-942
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
DH8900CC S LJW2 Datasheet DH8900CC S LJW2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Server Chipsets
Chipset Series: 8900
Type: PCH
Code Name: Cave Creek
Embedded Options: Embedded
PCIe Revision: 1.0a
PCIe Configurations: 4 Lanes
Integrated Graphics: Without Graphics
Number of USB Ports: 6
Number of SATA Ports: 2
TDP - Max: 8.5 W
Maximum Operating Temperature: + 103 C
Package / Case: FCBGA-942
Packaging: Tray
Brand: Intel
CPU Configuration - Max: 2
Length: 27 mm
Mounting Style: SMD/SMT
Series: 8900
USB Revision: 2.0
Width: 27 mm
Part # Aliases: 923820
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
ImageMfr. Part #DescriptionStock 
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,576
RK73H1JTTD1000F Thick Film Resistors - SMD 446,483
Real Time Availability
Stock:
198 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.29
10:
$47.94
50:
$46.66
200:
$45.45

To add to a project, please Log In.

148452424 168792411 197847692 159416532 147914401 106790264 166637761