Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DH8066101551SRBZ
Manufacturer Part #:

DH8066101555100S R1BZ

Manufacturer:

Description:
CPU - Central Processing Units Quark X1010 Single Core 400MHz FCBGA393
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,507, Mouser Online Catalog
PDF Page 2,507, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1010
Embedded Options: Embedded
Cache: 16 kB
Maximum Clock Frequency: 400 MHz
Number of Cores: 1
Number of Threads: 1
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
TDP - Max: 2.2 W
Maximum Operating Temperature: + 110 C
Package / Case: FCBGA-393
Packaging: Tray
Brand: Intel
Core: Quark
Core Architecture: X86
CPU Configuration - Max: 1
Description/Function: Low power and Intel compute capabilities for thermally constrained, fanless, and headless applications
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of Programmable I/Os: 16
Number of SATA Ports: 0
Number of UART Ports: 2
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 930239
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS4C256M16D3L-12BCN DRAM 2,288
XF2M-0815-1A FFC & FPC Connectors 1,471
CDRH3D28NP-4R7NC Fixed Inductors 500
LS1808B102K302NTM Multilayer Ceramic Capacitors MLCC - SMD/SMT 97
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.10
  10: $13.50
  50: $13.03
  100: $12.60

To add to a project, please Log In.


108281822 185485086 147914401 197847692