|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-DH8066101538SRBY
Manufacturer Part #:

DH8066101538300S R1BY

Manufacturer:

Description:
CPU - Central Processing Units Quark X1000 Single Core 400MHz FCBGA393
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,393, Mouser Online Catalog
PDF Page 2,393, PDF Catalog Page
DH8066101538300S R1BY Datasheet DH8066101538300S R1BY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Package / Case: FCBGA-393
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1000
Embedded Options: Embedded
Number of Cores: 1
TDP - Max: 2.2 W
Maximum Clock Frequency: 400 MHz
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
Number of Threads: 1
Cache Memory: 16 kB
Maximum Operating Temperature: + 110 C
Packaging: Tray
Brand: Intel
Core: Quark
CPU Configuration - Max: 1
Description/Function: Low power and Intel compute capabilities for thermally constrained, fanless, and headless applications
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of SATA Ports: 0
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 930237
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,218
TPS51200DRCT LDO Voltage Regulators 6,963
TPS652510RHAR PMIC Solutions 3,164
TL1015AF160QG Tactile Switches 3,270
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,856
GRM21BR70J106KE76L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,106
JMK105BJ225MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 400,937
ECS-250-18-23A-EN-TR Crystals 471
2013499-1 USB Connectors 5,197
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.37
10:
$12.80
50:
$12.35
100:
$11.94

To add to a project, please Log In.

108281822 197847692 100538272 147914401 185485086