Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DH8066101539SRBX
Manufacturer Part #:

DH8066101531900S R1BX

Manufacturer:

Description:
CPU - Central Processing Units Quark X1020D Single Core 400MHz FCBGA393
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,507, Mouser Online Catalog
PDF Page 2,507, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Embedded Processors
Family: Intel Quark SoC
Code Name: Clanton
Processor Series: X1020D
Embedded Options: Embedded
Cache: 16 kB
Maximum Clock Frequency: 400 MHz
Number of Cores: 1
Number of Threads: 1
Data Bus Width: 32 bit
Memory Size: 2 GB
Memory Type: DDR3-800
TDP - Max: 2.2 W
Maximum Operating Temperature: + 110 C
Package / Case: FCBGA-393
Packaging: Tray
Brand: Intel
Core: Quark
Core Architecture: X86
CPU Configuration - Max: 1
Description/Function: Low power and Intel compute capabilities for thermally constrained, fanless, and headless applications
ECC Memory Supported: Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: Without VT
Interface Type: Ethernet, GPIO, I2C, PCIe, SPI, UART, USB
Lithography - Process Technology: 32 nm
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Number of PCI Express Lanes: 2 Lane
Number of Programmable I/Os: 16
Number of SATA Ports: 0
Number of UART Ports: 2
Number of USB Ports: 3
Package / Case Size: 15 mm x 15 mm
PCIe Revision: 2
Series: X1000
Tradename: Quark
USB Revision: 2
Part # Aliases: 930236
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO1.Y Development Boards & Kits - x86 105
ImageMfr. Part #DescriptionStock 
TPS51200DRCR LDO Voltage Regulators 22,198
CC2530F256RHAT RF System on a Chip - SoC 4,151
TPS61170DRVR Voltage Regulators - Switching Regulators 10,353
DLP11SN900HL2L Common Mode Filters / Chokes 48,777
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,746
FM24CL64B-G F-RAM 5,161
ABS10-32.768KHZ-T Crystals 19,507
CC2590RGVT RF Front End 2,494
TPD2E001IDRLRQ1 ESD Suppressors 6,722
TPS22920YZPR Power Switch ICs - Power Distribution 13,326
Real Time Availability
Stock:
277 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.85
  10: $14.21
  50: $13.72
  100: $13.26

To add to a project, please Log In.


108281822 197847692 147914401 185485086