Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-DF8064101211300Y
Manufacturer Part #:

DF8064101211300S R0VY

Manufacturer:

Description: CPU - Central Processing Units Atom D2550 Dual CR 1.86GHz FCBGA559
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 247, Mouser Online Catalog
PDF Page 247, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Atom
Code Name: Cedarview
Processor Series: D2500
Embedded Options: Embedded
Cache: 1 MB
Maximum Clock Frequency: 1.86 GHz
System Bus Type: DMI
Number of Cores: 2
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 4 GB
Memory Type: DDR3-800/1066
TDP - Max: 10 W
Package / Case: FCBGA-559
Packaging: Tray
Brand: Intel
Core: Intel Atom
Core Architecture: X86
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: Without VT
Lithography - Process Technology: 32 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 1
Number of PCI Express Lanes: 4 Lane
Operating Supply Voltage: 0.91 V to 1.21 V
Package / Case Size: 22 mm X 22 mm
Series: D2550
Tradename: Atom
Part # Aliases: 922869
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.97
  10: $60.27
  50: $57.89
  100: $56.77
  200: $55.00

To add to a project, please Log In.


131641758 171723684 147914401 139882705 147067625 181336913 197847692