|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CV82524EFLSLJJX
Manufacturer Part #:

CV82524EFL S LJJX

Manufacturer:

Description:
Ethernet ICs Thunderbolt - 4 Ch Controller FCBGA220
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Intel
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Controllers
Number of Transceivers: 4 Transceiver
Data Rate: 10 Gb/s
Maximum Operating Temperature: + 65 C
Package / Case: FCBGA-220
Packaging: Tray
Brand: Intel
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Type: Ethernet Controller
Part # Aliases: 918977
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.39
  10: $16.66
  50: $16.21
  200: $15.58

To add to a project, please Log In.


This product is also available in:
106790692 147914401 197847692