Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CN8061704455ACSH
Manufacturer Part #:

CN80617004455ACS LBXH

Manufacturer:

Description:
CPU - Central Processing Units Core i7-620LE Dual CR 2.0GHz FCBGA1288
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Family: Intel Core i7
Code Name: Arrandale
Processor Series: i7-620LE
Embedded Options: Embedded
Cache: 4 MB
Maximum Clock Frequency: 2 GHz
Number of Cores: 2
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 8 GB
Memory Type: DDR3-800/1066
TDP - Max: 25 W
Maximum Operating Temperature: + 105 C
Package / Case: FCBGA-1288
Packaging: Tray
Brand: Intel
Core: Intel Core i7
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 32 nm
Microarchitecture: Arrandale
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Number of Memory Channels: 2
Number of PCI Express Lanes: 1 Lane
Package / Case Size: 34 mm x 28 mm
PCIe Configurations: 1 x16/2 x8
PCIe Revision: 2.0
Series: i7-620LE
Tradename: Previous Gen i7 Core
Turbo Frequency - Max: 2.8 GHz
Part # Aliases: 908574
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $352.70
  2: $348.00
  5: $336.77
  10: $326.25
  25: $322.22

To add to a project, please Log In.


153555529 101687111 147914401 143236997 197847692